



86203CY SL005 | |
|---|---|
DigiKey Part Number | 86203CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86203CY SL005 |
Description | CABLE 3CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 10/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.199" (5.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,24000 € | 205,24 € |
| 2 | 195,17500 € | 390,35 € |
| 3 | 189,48000 € | 568,44 € |
| 5 | 182,49800 € | 912,49 € |
| 7 | 181,83286 € | 1.272,83 € |
| Unit Price without VAT: | 205,24000 € |
|---|---|
| Unit Price with VAT: | 244,23560 € |




