



862007CY SL005 | |
|---|---|
DigiKey Part Number | 862007CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 862007CY SL005 |
Description | CABLE 7COND 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2661 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.313" (7.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,33750 € | 633,75 € |
| 200 | 6,06275 € | 1.212,55 € |
| Unit Price without VAT: | 6,33750 € |
|---|---|
| Unit Price with VAT: | 7,54163 € |





