



86187CY SL005 | |
|---|---|
DigiKey Part Number | 86187CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 86187CY SL005 |
Description | CABLE 7COND 18AWG SLATE SHLD 10' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 10.00' (3.05m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2661 |
Part Status Discontinued at DigiKey | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 41/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.323" (8.20mm) |





