
86185CY SL199 | |
|---|---|
DigiKey Part Number | 86185CYSL199-ND |
Manufacturer | |
Manufacturer Product Number | 86185CY SL199 |
Description | CABLE 5COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.283" (7.19mm) |
Mfr | Shield Type Foil, Braid |
Series | Jacket Color Slate |
Packaging Bulk | Ratings UL Style 2661 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 41/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,32965 € | 5.329,65 € |
| Unit Price without VAT: | 5,32965 € |
|---|---|
| Unit Price with VAT: | 6,34228 € |





