
86182CY SL001 | |
|---|---|
DigiKey Part Number | 86182CYSL001-ND |
Manufacturer | |
Manufacturer Product Number | 86182CY SL001 |
Description | CABLE 2COND 18AWG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2661 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 41/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.230" (5.84mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,58936 € | 1.589,36 € |
| Unit Price without VAT: | 1,58936 € |
|---|---|
| Unit Price with VAT: | 1,89134 € |





