5 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86165CY SL005

DigiKey Part Number
86165CYSL005-10-ND
Manufacturer
Manufacturer Product Number
86165CY SL005
Description
CABLE 5COND 16AWG SLATE SHLD 10'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.318" (8.08mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 16AWG SLATE SHLD
In-Stock: 900
Unit Price: 5,30050 €
CABLE 5COND 16AWG SHLD
In-Stock: 0
Unit Price: 2,48550 €
CABLE 5COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: 3,43016 €
CABLE 5COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: 4,88130 €