
861612CY SL002 | |
|---|---|
DigiKey Part Number | 861612CYSL002-ND |
Manufacturer | |
Manufacturer Product Number | 861612CY SL002 |
Description | CABLE 12COND 16AWG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2661 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 12 | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 65/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.446" (11.33mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 6,99027 € | 6.990,27 € |
| Unit Price without VAT: | 6,99027 € |
|---|---|
| Unit Price with VAT: | 8,31842 € |





