Parametric Equivalent




86125CY SL001 | |
|---|---|
DigiKey Part Number | 86125CYSL001-ND |
Manufacturer | |
Manufacturer Product Number | 86125CY SL001 |
Description | CABLE 25COND 26AWG SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.355" (9.02mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,67592 € | 5.675,92 € |
| Unit Price without VAT: | 5,67592 € |
|---|---|
| Unit Price with VAT: | 6,75434 € |




