86125 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 5,80879 €
Datasheet
Image for 86125 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86125 SL199

DigiKey Part Number
86125SL199-ND
Manufacturer
Manufacturer Product Number
86125 SL199
Description
CABLE 25COND 26AWG SLATE 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 26 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.335" (8.51mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
ISO 10993, UL Style 2661
Cable Type
Features
Biological Compatibility
Number of Conductors
25
Voltage
300 V
Wire Gauge
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Strand
7/34
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86125 SL001Alpha Wire086125SL001-ND5,80879 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0009,59429 €9.594,29 €
Manufacturers Standard Package
Unit Price without VAT:9,59429 €
Unit Price with VAT:11,41721 €
Alternate Length
CABLE 25COND 26AWG SLATE
In-Stock: 0
Unit Price: 10,75190 €
CABLE 25COND 26AWG SLATE
In-Stock: 0
Unit Price: 5,80879 €
CABLE 25COND 26AWG SLATE
In-Stock: 0
Unit Price: 8,23279 €