Parametric Equivalent

86118 SL199 | |
|---|---|
DigiKey Part Number | 86118SL199-ND |
Manufacturer | |
Manufacturer Product Number | 86118 SL199 |
Description | CABLE 18COND 26AWG SLATE 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Slate 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.282" (7.16mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2661 |
Cable Type | Features Biological Compatibility |
Number of Conductors 18 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86118 SL001 | Alpha Wire | 0 | 86118SL001-ND | 4,18624 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,19304 € | 8.193,04 € |
| Unit Price without VAT: | 8,19304 € |
|---|---|
| Unit Price with VAT: | 9,74972 € |




