



86105CY SL001 | |
|---|---|
DigiKey Part Number | 86105CYSL001-1000-ND |
Manufacturer | |
Manufacturer Product Number | 86105CY SL001 |
Description | CABLE 5COND 26AWG SHLD 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.211" (5.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.234,69000 € | 1.234,69 € |
| Unit Price without VAT: | 1.234,69000 € |
|---|---|
| Unit Price with VAT: | 1.469,28110 € |




