



86102 SL005 | |
|---|---|
DigiKey Part Number | 86102SL005-ND |
Manufacturer | |
Manufacturer Product Number | 86102 SL005 |
Description | CABLE 2COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.162" (4.11mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2661 |
Cable Type | Features Biological Compatibility |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,25000 € | 166,25 € |
| 2 | 158,12000 € | 316,24 € |
| 3 | 153,52000 € | 460,56 € |
| 5 | 147,88200 € | 739,41 € |
| 7 | 144,26143 € | 1.009,83 € |
| 10 | 140,50100 € | 1.405,01 € |
| Unit Price without VAT: | 166,25000 € |
|---|---|
| Unit Price with VAT: | 197,83750 € |




