



86007CY SL005 | |
|---|---|
DigiKey Part Number | 86007CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86007CY SL005 |
Description | CABLE 7CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,69000 € | 291,69 € |
| 2 | 277,33000 € | 554,66 € |
| 3 | 269,20667 € | 807,62 € |
| 5 | 259,24400 € | 1.296,22 € |
| 7 | 252,84571 € | 1.769,92 € |
| 10 | 246,20100 € | 2.462,01 € |
| Unit Price without VAT: | 291,69000 € |
|---|---|
| Unit Price with VAT: | 347,11110 € |




