Parametric Equivalent




85615CY BK005 | |
|---|---|
DigiKey Part Number | 85615CYBK005-ND |
Manufacturer | |
Manufacturer Product Number | 85615CY BK005 |
Description | CABLE 15COND 16AWG BLACK SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Black 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.769" (19.53mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 15 | Jacket (Insulation) Thickness 0.0600" (1.524mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 105/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85615CY BK199 | Alpha Wire | 0 | 85615CYBK199-ND | 29,02460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 26,39247 € | 26.392,47 € |
| Unit Price without VAT: | 26,39247 € |
|---|---|
| Unit Price with VAT: | 31,40704 € |



