



85605CY BK002 | |
|---|---|
DigiKey Part Number | 85605CYBK002-ND |
Manufacturer | |
Manufacturer Product Number | 85605CY BK002 |
Description | CABLE 5COND 16AWG BLACK SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 16 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.500" (12.70mm) |
Mfr | Shield Type Braid |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 105/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 7,00961 € | 7.009,61 € |
| Unit Price without VAT: | 7,00961 € |
|---|---|
| Unit Price with VAT: | 8,34144 € |



