Parametric Equivalent

85603CY BK199 | |
|---|---|
DigiKey Part Number | 85603CYBK199-ND |
Manufacturer | |
Manufacturer Product Number | 85603CY BK199 |
Description | CABLE 3COND 16AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.419" (10.64mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 105/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85603CY BK005 | Alpha Wire | 12 | 85603CYBK005-100-ND | 546,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,65274 € | 4.326,37 € |
| Unit Price without VAT: | 8,65274 € |
|---|---|
| Unit Price with VAT: | 10,29676 € |




