Parametric Equivalent

85407 BK199 | |
|---|---|
DigiKey Part Number | 85407BK199-ND |
Manufacturer | |
Manufacturer Product Number | 85407 BK199 |
Description | CABLE 7COND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.582" (14.78mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0700" (1.778mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 266/38 | Base Product Number |
Conductor Material Copper, Tinned |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85407 BK005 | Alpha Wire | 0 | 85407BK005-ND | 11,16794 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,80317 € | 9.803,17 € |
| Unit Price without VAT: | 9,80317 € |
|---|---|
| Unit Price with VAT: | 11,66577 € |



