
85265CY BK199 | |
|---|---|
DigiKey Part Number | 85265CYBK199-ND |
Manufacturer | |
Manufacturer Product Number | 85265CY BK199 |
Description | CABLE 5COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 26 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.356" (9.04mm) |
Mfr | Shield Type Braid |
Series | Jacket Color Black |
Packaging Bulk | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,88349 € | 5.883,49 € |
| Unit Price without VAT: | 5,88349 € |
|---|---|
| Unit Price with VAT: | 7,00135 € |





