



85264CY BK005 | |
|---|---|
DigiKey Part Number | 85264CYBK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 85264CY BK005 |
Description | CABLE 4COND 26AWG BLK SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 26 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.326" (8.28mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 6,26390 € | 626,39 € |
| 200 | 5,95280 € | 1.190,56 € |
| 300 | 5,77670 € | 1.733,01 € |
| 500 | 5,56072 € | 2.780,36 € |
| 700 | 5,42196 € | 3.795,37 € |
| 1.000 | 5,27781 € | 5.277,81 € |
| Unit Price without VAT: | 6,26390 € |
|---|---|
| Unit Price with VAT: | 7,45404 € |





