



852610 BK005 | |
|---|---|
DigiKey Part Number | 852610BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 852610 BK005 |
Description | CABLE 10COND 26AWG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.358" (9.09mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Features Oil Resistant |
Number of Conductors 10 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 19/38 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,21090 € | 521,09 € |
| 200 | 4,95255 € | 990,51 € |
| 300 | 4,91353 € | 1.474,06 € |
| Unit Price without VAT: | 5,21090 € |
|---|---|
| Unit Price with VAT: | 6,20097 € |





