4 Conductor Multi-Conductor Cable Black 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 26 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

852604 BK005

DigiKey Part Number
852604BK005-100-ND
Manufacturer
Manufacturer Product Number
852604 BK005
Description
CABLE 4COND 26AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1003,77400 €377,40 €
2003,58770 €717,54 €
3003,48223 €1.044,67 €
5003,47418 €1.737,09 €
Manufacturers Standard Package
Unit Price without VAT:3,77400 €
Unit Price with VAT:4,49106 €
Alternate Length
CABLE 4COND 26AWG BLACK 10'
In-Stock: 2
Unit Price: 30,20000 €
CABLE 4COND 26AWG BLACK
In-Stock: 0
Unit Price: 1.797,67000 €
CABLE 4COND 26AWG BLACK
In-Stock: 0
Unit Price: 2,44400 €
CABLE 4COND 26AWG BLACK
In-Stock: 0
Unit Price: 4,05152 €