



85245CY BK005 | |
|---|---|
DigiKey Part Number | 85245CYBK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 85245CY BK005 |
Description | CABLE 5COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/36 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.370" (9.40mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 7,50290 € | 750,29 € |
| 200 | 7,27200 € | 1.454,40 € |
| Unit Price without VAT: | 7,50290 € |
|---|---|
| Unit Price with VAT: | 8,92845 € |





