Image for 852404 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852404 BK001

DigiKey Part Number
852404BK001-ND
Manufacturer
Manufacturer Product Number
852404 BK001
Description
CABLE 4COND 24AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0002,02658 €2.026,58 €
Manufacturers Standard Package
Unit Price without VAT:2,02658 €
Unit Price with VAT:2,41163 €
Alternate Length
CABLE 4COND 24AWG BLACK
In-Stock: 0
Unit Price: 4,56630 €
CABLE 4COND 24AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG BLACK
In-Stock: 0
Unit Price: 2,84258 €
CABLE 4COND 24AWG BLACK
In-Stock: 0
Unit Price: 3,98076 €