



85227CY BK005 | |
|---|---|
DigiKey Part Number | 85227CYBK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 85227CY BK005 |
Description | CABLE 7COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 41/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.442" (11.23mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 9,46580 € | 946,58 € |
| 200 | 9,32845 € | 1.865,69 € |
| Unit Price without VAT: | 9,46580 € |
|---|---|
| Unit Price with VAT: | 11,26430 € |





