Parametric Equivalent




85207 BK005 | |
|---|---|
DigiKey Part Number | 85207BK005-ND |
Manufacturer | |
Manufacturer Product Number | 85207 BK005 |
Description | CABLE 7COND 12AWG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.729" (18.52mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Features Oil Resistant |
Number of Conductors 7 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.1000" (2.540mm) |
Conductor Strand 413/38 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85207 BK199 | Alpha Wire | 0 | 85207BK199-ND | 16,67666 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 15,41992 € | 15.419,92 € |
| Unit Price without VAT: | 15,41992 € |
|---|---|
| Unit Price with VAT: | 18,34970 € |




