



85204CY BK002 | |
|---|---|
DigiKey Part Number | 85204CYBK002-ND |
Manufacturer | |
Manufacturer Product Number | 85204CY BK002 |
Description | CABLE 4COND 12AWG BLACK SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.641" (16.28mm) |
Mfr | Shield Type Braid |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0750" (1.905mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 413/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 12,50877 € | 12.508,77 € |
| Unit Price without VAT: | 12,50877 € |
|---|---|
| Unit Price with VAT: | 14,88544 € |



