Parametric Equivalent




85204 BK005 | |
|---|---|
DigiKey Part Number | 85204BK005-ND |
Manufacturer | |
Manufacturer Product Number | 85204 BK005 |
Description | CABLE 4COND 12AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 413/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.527" (13.39mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0700" (1.778mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,90870 € | 690,87 € |
| 200 | 6,56305 € | 1.312,61 € |
| 300 | 6,36737 € | 1.910,21 € |
| 500 | 6,12740 € | 3.063,70 € |
| 700 | 5,97317 € | 4.181,22 € |
| 1.000 | 5,89182 € | 5.891,82 € |
| Unit Price without VAT: | 6,90870 € |
|---|---|
| Unit Price with VAT: | 8,22135 € |




