Parametric Equivalent

85107CY BK199 | |
|---|---|
DigiKey Part Number | 85107CYBK199-ND |
Manufacturer | |
Manufacturer Product Number | 85107CY BK199 |
Description | CABLE 7COND 10AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 10 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.1000" (2.540mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 658/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.947" (24.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85107CY BK005 | Alpha Wire | 0 | 85107CYBK005-ND | 24,52153 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 33,23085 € | 33.230,85 € |
| Unit Price without VAT: | 33,23085 € |
|---|---|
| Unit Price with VAT: | 39,54471 € |


