85107 BK005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 17,98203 €
Datasheet
7 Conductor Multi-Conductor Cable Black 10 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 10 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

85107 BK005

DigiKey Part Number
85107BK005-100-ND
Manufacturer
Manufacturer Product Number
85107 BK005
Description
CABLE 7COND 10AWG BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 10 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.816" (20.73mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 2587
Cable Type
Features
Oil Resistant
Number of Conductors
7
Voltage
600 V
Wire Gauge
Jacket (Insulation) Thickness
0.1000" (2.540mm)
Conductor Strand
658/38
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
85107 BK199Alpha Wire085107BK199-ND17,98203 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.00014,14091 €14.140,91 €
Unit Price without VAT:14,14091 €
Unit Price with VAT:16,82768 €
Alternate Length
CABLE 7COND 10AWG BLACK 100'
In-Stock: 0
Unit Price: 17,98203 €