



85005CY BK002 | |
|---|---|
DigiKey Part Number | 85005CYBK002-ND |
Manufacturer | |
Manufacturer Product Number | 85005CY BK002 |
Description | CABLE 5COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.411" (10.44mm) |
Mfr | Shield Type Braid |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 63/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 8,07932 € | 8.079,32 € |
| Unit Price without VAT: | 8,07932 € |
|---|---|
| Unit Price with VAT: | 9,61439 € |




