



85004CY BK001 | |
|---|---|
DigiKey Part Number | 85004CYBK001-ND |
Manufacturer | |
Manufacturer Product Number | 85004CY BK001 |
Description | CABLE 4COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.375" (9.53mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 63/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 5,34450 € | 5.344,50 € |
| Unit Price without VAT: | 5,34450 € |
|---|---|
| Unit Price with VAT: | 6,35996 € |




