
815040W WH032 | |
|---|---|
DigiKey Part Number | 815040WWH032-ND |
Manufacturer | |
Manufacturer Product Number | 815040W WH032 |
Description | LACING TAPE WHITE 32LB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.030" (0.76mm) 32 lbs (14.52 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Bundle Diameter | Variable | |
Width | 0.030" (0.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 32 lbs (14.52 kg) | |
Features | Abrasion Resistant, Chemical Resistant | |
Material | Polyester, Wax Finish | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,69000 € | 100,69 € |
| 10 | 85,59400 € | 855,94 € |
| 25 | 80,24040 € | 2.006,01 € |
| 50 | 76,41560 € | 3.820,78 € |
| 100 | 74,38810 € | 7.438,81 € |
| Unit Price without VAT: | 100,69000 € |
|---|---|
| Unit Price with VAT: | 119,82110 € |

