
808060W WH032 | |
|---|---|
DigiKey Part Number | 808060WWH032-ND |
Manufacturer | |
Manufacturer Product Number | 808060W WH032 |
Description | LACING TAPE WHITE 80LB 750' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.110" (2.79mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 750' | |
Bundle Diameter | Variable | |
Width | 0.110" (2.79mm) | |
Length - Actual | 750.00' (228.60m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | Abrasion Resistant, Chemical Resistant | |
Material | Polyester | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,01000 € | 96,01 € |
| 10 | 81,61300 € | 816,13 € |
| 25 | 76,50720 € | 1.912,68 € |
| 50 | 72,86040 € | 3.643,02 € |
| 100 | 70,61220 € | 7.061,22 € |
| Unit Price without VAT: | 96,01000 € |
|---|---|
| Unit Price with VAT: | 114,25190 € |

