
807510W WH032 | |
|---|---|
DigiKey Part Number | 807510WWH032-ND |
Manufacturer | |
Manufacturer Product Number | 807510W WH032 |
Description | LACING TAPE WHITE 75LB 1500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.085" (2.16mm) 75 lbs (34.02 kg) |
Datasheet | Datasheet |
Category | Width 0.085" (2.16mm) |
Manufacturer Alpha Wire | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 75 lbs (34.02 kg) |
Part Status Active | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant |
Wire/Cable Tie Type Cable Lacing | Material Fiberglass, Polytetrafluoroethylene (PTFE) Coated |
Length - Approximate 1500' | Color White |
Bundle Diameter Variable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,45000 € | 308,45 € |
| 10 | 262,22900 € | 2.622,29 € |
| 25 | 245,83640 € | 6.145,91 € |
| 50 | 245,12880 € | 12.256,44 € |
| Unit Price without VAT: | 308,45000 € |
|---|---|
| Unit Price with VAT: | 367,05550 € |

