
805040W WH032 | |
|---|---|
DigiKey Part Number | 805040WWH032-ND |
Manufacturer | |
Manufacturer Product Number | 805040W WH032 |
Description | LACING TAPE WHITE 50LB 1500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.085" (2.16mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.085" (2.16mm) |
Manufacturer Alpha Wire | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Abrasion Resistant, Chemical Resistant, Fungus Resistant |
Wire/Cable Tie Type Cable Lacing | Material Polyamide (PA), Nylon; Synthetic Rubber Finish |
Length - Approximate 1500' | Color White |
Bundle Diameter Variable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,80000 € | 101,80 € |
| 10 | 86,53900 € | 865,39 € |
| 25 | 81,12640 € | 2.028,16 € |
| 50 | 77,25900 € | 3.862,95 € |
| 100 | 73,57750 € | 7.357,75 € |
| 250 | 72,97732 € | 18.244,33 € |
| Unit Price without VAT: | 101,80000 € |
|---|---|
| Unit Price with VAT: | 121,14200 € |

