
805040B BK032 | |
|---|---|
DigiKey Part Number | 805040BBK032-ND |
Manufacturer | |
Manufacturer Product Number | 805040B BK032 |
Description | LACING TAPE BLACK 50LB 1500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.085" (2.16mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Abrasion Resistant, Chemical Resistant, Fungus Resistant | |
Material | Polyamide (PA), Nylon; Synthetic Rubber Finish | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,08000 € | 100,08 € |
| 10 | 85,07400 € | 850,74 € |
| 25 | 79,75200 € | 1.993,80 € |
| 50 | 75,95060 € | 3.797,53 € |
| 100 | 73,89330 € | 7.389,33 € |
| Unit Price without VAT: | 100,08000 € |
|---|---|
| Unit Price with VAT: | 119,09520 € |


