
804814W WH032 | |
|---|---|
DigiKey Part Number | 804814WWH032-ND |
Manufacturer | |
Manufacturer Product Number | 804814W WH032 |
Description | LACING TAPE WHITE 48LB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.025" (0.63mm) 48 lbs (21.77 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Bundle Diameter | Variable | |
Width | 0.025" (0.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 48 lbs (21.77 kg) | |
Features | Abrasion Resistant, Chemical Resistant, Fungus Resistant | |
Material | Polyamide (PA), Nylon; Microcrystalline Wax Finish | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,31000 € | 130,31 € |
| 10 | 110,77600 € | 1.107,76 € |
| 25 | 103,84720 € | 2.596,18 € |
| 50 | 98,89780 € | 4.944,89 € |
| 100 | 98,62480 € | 9.862,48 € |
| Unit Price without VAT: | 130,31000 € |
|---|---|
| Unit Price with VAT: | 155,06890 € |

