
804812W WH032 | |
|---|---|
DigiKey Part Number | 804812WWH032-ND |
Manufacturer | |
Manufacturer Product Number | 804812W WH032 |
Description | LACING TAPE WHITE 48LB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.025" (0.63mm) 48 lbs (21.77 kg) |
Datasheet | Datasheet |
Category | Width 0.025" (0.63mm) |
Manufacturer Alpha Wire | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 48 lbs (21.77 kg) |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant |
Part Status Active | Material Polyamide (PA), Nylon |
Wire/Cable Tie Type Cable Lacing | Color White |
Bundle Diameter Variable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 € | 129,10 € |
| 10 | 109,73800 € | 1.097,38 € |
| 25 | 102,87560 € | 2.571,89 € |
| 50 | 97,97180 € | 4.898,59 € |
| 100 | 94,55130 € | 9.455,13 € |
| Unit Price without VAT: | 129,10000 € |
|---|---|
| Unit Price with VAT: | 153,62900 € |

