
803554 NA032 | |
|---|---|
DigiKey Part Number | 803554NA032-ND |
Manufacturer | |
Manufacturer Product Number | 803554 NA032 |
Description | LACING TAPE NATURAL 35LB 1500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Natural Variable 0.075" (1.91mm) 35 lbs (15.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.075" (1.91mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 35 lbs (15.88 kg) | |
Features | Abrasion Resistant, Chemical Resistant, Fungus Resistant | |
Material | Aramid, Synthetic Rubber Finish | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,77000 € | 522,77 € |
| 10 | 450,65300 € | 4.506,53 € |
| Unit Price without VAT: | 522,77000 € |
|---|---|
| Unit Price with VAT: | 622,09630 € |

