Cable Lacing Black Variable 0.023" (0.58mm) 32 lbs (14.52 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803215B BK032

DigiKey Part Number
803215BBK032-ND
Manufacturer
Manufacturer Product Number
803215B BK032
Description
LACING TAPE BLACK 32LB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Lacing Black Variable 0.023" (0.58mm) 32 lbs (14.52 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Bundle Diameter
Variable
Width
0.023" (0.58mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
32 lbs (14.52 kg)
Features
Abrasion Resistant, Chemical Resistant, Fungus Resistant
Material
Polyamide (PA), Nylon; Microcrystalline Wax Finish
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1130,31000 €130,31 €
10110,77600 €1.107,76 €
25103,84720 €2.596,18 €
5098,89780 €4.944,89 €
10098,62480 €9.862,48 €
Manufacturers Standard Package
Unit Price without VAT:130,31000 €
Unit Price with VAT:155,06890 €