
80156 SL199 | |
|---|---|
DigiKey Part Number | 216-80156SL199-ND |
Manufacturer | |
Manufacturer Product Number | 80156 SL199 |
Description | CABLE 18COND 14AWG SLATE SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Slate 14 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.628" (15.95mm) |
Mfr | Shield Type Braid |
Series | Jacket Color Slate |
Packaging Bulk | Voltage 600 V |
Part Status Active | Operating Temperature -50°C ~ 90°C |
Cable Type | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Number of Conductors 18 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 105/34 | Shield Coverage 85% |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,51390 € | 22.513,90 € |
| Unit Price without VAT: | 22,51390 € |
|---|---|
| Unit Price with VAT: | 26,79154 € |


