Image for 80155 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80155 SL199

DigiKey Part Number
216-80155SL199-ND
Manufacturer
Manufacturer Product Number
80155 SL199
Description
CABLE 12COND 14AWG SLATE SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 14 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.501" (12.73mm)
Mfr
Shield Type
Braid
Series
Jacket Color
Slate
Packaging
Bulk
Voltage
600 V
Part Status
Active
Operating Temperature
-50°C ~ 90°C
Cable Type
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Number of Conductors
12
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
105/34
Shield Coverage
85%
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00015,92707 €15.927,07 €
Unit Price without VAT:15,92707 €
Unit Price with VAT:18,95321 €
Alternate Length
CABLE 12COND 14AWG SHLD
In-Stock: 0
Unit Price: 14,14649 €