
801530W WH032 | |
|---|---|
DigiKey Part Number | 801530WWH032-ND |
Manufacturer | |
Manufacturer Product Number | 801530W WH032 |
Description | LACING TAPE WHITE 15LB 1500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.050" (1.27mm) 15 lbs (6.80 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.050" (1.27mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 15 lbs (6.80 kg) | |
Features | Abrasion Resistant, Chemical Resistant | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,79000 € | 183,79 € |
| 10 | 156,24200 € | 1.562,42 € |
| 25 | 146,47240 € | 3.661,81 € |
| 50 | 143,65560 € | 7.182,78 € |
| Unit Price without VAT: | 183,79000 € |
|---|---|
| Unit Price with VAT: | 218,71010 € |

