
80146 SL005 | |
|---|---|
DigiKey Part Number | 80146SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80146 SL005 |
Description | CABLE 9COND 16AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.414" (10.52mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,87640 € | 887,64 € |
| 200 | 8,43315 € | 1.686,63 € |
| 300 | 8,18220 € | 2.454,66 € |
| 500 | 7,87444 € | 3.937,22 € |
| 700 | 7,67666 € | 5.373,66 € |
| 1.000 | 7,50261 € | 7.502,61 € |
| Unit Price without VAT: | 8,87640 € |
|---|---|
| Unit Price with VAT: | 10,56292 € |


