
80139 SL005 | |
|---|---|
DigiKey Part Number | 80139SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80139 SL005 |
Description | CABLE 18COND 18AWG SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.412" (10.46mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 18 | Jacket (Insulation) Thickness 0.0319" (0.810mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether (PPE) |
Conductor Strand 41/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 11,51465 € | 11.514,65 € |
| Unit Price without VAT: | 11,51465 € |
|---|---|
| Unit Price with VAT: | 13,70243 € |


