
80136 SL199 | |
|---|---|
DigiKey Part Number | 216-80136SL199-ND |
Manufacturer | |
Manufacturer Product Number | 80136 SL199 |
Description | CABLE 7COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.299" (7.59mm) |
Mfr | Shield Type Braid |
Series | Jacket Color Slate |
Packaging Bulk | Voltage 600 V |
Part Status Active | Operating Temperature -50°C ~ 90°C |
Cable Type | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Number of Conductors 7 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 41/34 | Shield Coverage 85% |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,95891 € | 5.958,91 € |
| Unit Price without VAT: | 5,95891 € |
|---|---|
| Unit Price with VAT: | 7,09110 € |


