
80120 SL005 | |
|---|---|
DigiKey Part Number | 80120SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80120 SL005 |
Description | CABLE 2CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.206" (5.23mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0319" (0.810mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether (PPE) |
Conductor Strand 26/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,65000 € | 239,65 € |
| 2 | 227,88500 € | 455,77 € |
| 3 | 221,22333 € | 663,67 € |
| 5 | 213,06000 € | 1.065,30 € |
| 7 | 207,81571 € | 1.454,71 € |
| 10 | 202,37100 € | 2.023,71 € |
| Unit Price without VAT: | 239,65000 € |
|---|---|
| Unit Price with VAT: | 285,18350 € |


