10 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80119 SL005

DigiKey Part Number
80119SL005-ND
Manufacturer
Manufacturer Product Number
80119 SL005
Description
CABLE 10COND 22AWG SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.304" (7.72mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1403,40000 €403,40 €
2383,45000 €766,90 €
3375,14333 €1.125,43 €
Manufacturers Standard Package
Unit Price without VAT:403,40000 €
Unit Price with VAT:480,04600 €
Alternate Length
CABLE 10COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: 5,39336 €