8 Conductor Multi-Conductor Cable Slate 26 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80107 SL199

DigiKey Part Number
216-80107SL199-ND
Manufacturer
Manufacturer Product Number
80107 SL199
Description
CABLE 8COND 26AWG SLATE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 26 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.249" (6.32mm)
Shield Type
Braid
Length
-
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.093
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0004,86669 €4.866,69 €
Manufacturers Standard Package
Unit Price without VAT:4,86669 €
Unit Price with VAT:5,79136 €
Alternate Length
CABLE 8CON 26AWG SLATE SHLD 100'
In-Stock: 11
Unit Price: 325,80000 €