


801-5M NC032 | |
|---|---|
DigiKey Part Number | 801-5MNC032-ND |
Manufacturer | |
Manufacturer Product Number | 801-5M NC032 |
Description | M8 PLASTIC 12PORT 1SIG LED |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 12 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8 | |
Base Product Number |

